Technical Document
Specifications
Brand
ParkerConnector A
Straight G 1/4 Female
Connector B
Straight G 1/4 Female
Overall Length
750mm
Inside Diameter
1/4in
Maximum Operating Pressure
190 bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Galvanized Steel Wire
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/4in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+121°C
Connector B - Angle
Straight
Connector A - Gender
Female
Connector A - Thread Size
1/4in
Country of Origin
United Kingdom
Product details
Wire Covered
Galvanised steel wire outer covering and high tensile steel reinforcing wire
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerConnector A
Straight G 1/4 Female
Connector B
Straight G 1/4 Female
Overall Length
750mm
Inside Diameter
1/4in
Maximum Operating Pressure
190 bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Galvanized Steel Wire
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/4in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+121°C
Connector B - Angle
Straight
Connector A - Gender
Female
Connector A - Thread Size
1/4in
Country of Origin
United Kingdom
Product details
Wire Covered
Galvanised steel wire outer covering and high tensile steel reinforcing wire
