Parker Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure

RS Stock No.: 174-620Brand: ParkerManufacturers Part No.: 462-5
brand-logo
View all in Hydraulic Hose Assemblies

Technical Document

Specifications

Brand

Parker

Product Type

Hydraulic Hose Assembly

Connection Size A

7.9 mm

Connection Type A

Crimp Fitting

Connection Gender A

Male/Female

Connection Size B

7.9 mm

Inside Diameter

7.9mm

Connection Gender B

Male/Female

Maximum Operating Pressure

400 bar

Outside Diameter

15mm

Colour

Black

Inner Hose Material

Nitrile Rubber (NBR)

Reinforcing Material

Two Braids of High Tensile Wire

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

Exceed EN 857-2SC-ISO 11237 Type 2SC

Series

462

Country of Origin

Italy

View all in Hydraulic Hose Assemblies

Stock information temporarily unavailable.

AED 6,558.03

AED 6,558.03 1 Reel of 40 Metres (ex VAT)

AED 6,885.93

AED 6,885.93 1 Reel of 40 Metres (inc. VAT)

Parker Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure

AED 6,558.03

AED 6,558.03 1 Reel of 40 Metres (ex VAT)

AED 6,885.93

AED 6,885.93 1 Reel of 40 Metres (inc. VAT)

Parker Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Product Type

Hydraulic Hose Assembly

Connection Size A

7.9 mm

Connection Type A

Crimp Fitting

Connection Gender A

Male/Female

Connection Size B

7.9 mm

Inside Diameter

7.9mm

Connection Gender B

Male/Female

Maximum Operating Pressure

400 bar

Outside Diameter

15mm

Colour

Black

Inner Hose Material

Nitrile Rubber (NBR)

Reinforcing Material

Two Braids of High Tensile Wire

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

Exceed EN 857-2SC-ISO 11237 Type 2SC

Series

462

Country of Origin

Italy