Parker G 1/4 Male to G 1/4 Female, 4C6K4S

RS Stock No.: 497-820Brand: ParkerManufacturers Part No.: 4C6K4S
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

G 1/4 Male

Connector A - Thread Size

1/4in

Connector B

G 1/4 Female

Connector B - Thread Size

1/4in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

450 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Stock information temporarily unavailable.

P.O.A.

Parker G 1/4 Male to G 1/4 Female, 4C6K4S

P.O.A.

Parker G 1/4 Male to G 1/4 Female, 4C6K4S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

G 1/4 Male

Connector A - Thread Size

1/4in

Connector B

G 1/4 Female

Connector B - Thread Size

1/4in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

450 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C