Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker, DC Motor Controller, 1 Phase, Voltage Control, 110 → 500 V, 16 A, Wall Mount

RS Stock No.: 240-6725Brand: ParkerManufacturers Part No.: 514C-16-00-00-00
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Parker

Phase

1

Supply Voltage

110 → 500 V

Current Rating

16 A

Voltage Rating

360 V dc

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker, DC Motor Controller, 1 Phase, Voltage Control, 110 → 500 V, 16 A, Wall Mount

P.O.A.

Parker, DC Motor Controller, 1 Phase, Voltage Control, 110 → 500 V, 16 A, Wall Mount
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Parker

Phase

1

Supply Voltage

110 → 500 V

Current Rating

16 A

Voltage Rating

360 V dc

Country of Origin

United Kingdom

You may be interested in