Technical Documents
Specifications
Brand
ParkerDisplacement
13.8cm³
Product Type
Pump
Inlet Port Type
BSP Thread Port
Continuous Operating Pressure
10bar
Shaft Diameter
19mm
Series
QPM3
Shaft Length
40mm
Mount Type
Foot
Outlet Port Type
BSP Thread Port
Direction of Rotation
Clockwise
Maximum Rotational Speed
1800rpm
Inlet Thread Standard
BSPP
Pump Material
Aluminium
Intermittent Pressure
10bar
Outlet Thread Standard
BSPP
Height
195mm
Length
368mm
Weight
13kg
Standards/Approvals
DIN EN 60034-1
Width
157mm
Country of Origin
Poland
Stock information temporarily unavailable.
AED 7,405.74
AED 7,405.74 Each (ex VAT)
AED 7,776.03
AED 7,776.03 Each (inc. VAT)
1
AED 7,405.74
AED 7,405.74 Each (ex VAT)
AED 7,776.03
AED 7,776.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerDisplacement
13.8cm³
Product Type
Pump
Inlet Port Type
BSP Thread Port
Continuous Operating Pressure
10bar
Shaft Diameter
19mm
Series
QPM3
Shaft Length
40mm
Mount Type
Foot
Outlet Port Type
BSP Thread Port
Direction of Rotation
Clockwise
Maximum Rotational Speed
1800rpm
Inlet Thread Standard
BSPP
Pump Material
Aluminium
Intermittent Pressure
10bar
Outlet Thread Standard
BSPP
Height
195mm
Length
368mm
Weight
13kg
Standards/Approvals
DIN EN 60034-1
Width
157mm
Country of Origin
Poland