Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 2.2 A, AC650 Series

RS Stock No.: 477-5376Brand: ParkerManufacturers Part No.: 650-21122010-0F1P00-A2
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Parker

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

2.2 A

Series

AC650

IP Rating

IP54

Output Frequency

240Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

142mm

Overall Length

132mm

Overall Width

73mm

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 2.2 A, AC650 Series

P.O.A.

Parker Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 2.2 A, AC650 Series
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Parker

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

2.2 A

Series

AC650

IP Rating

IP54

Output Frequency

240Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

142mm

Overall Length

132mm

Overall Width

73mm

Country of Origin

United Kingdom

You may be interested in