Technical Document
Specifications
Brand
ParkerPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
4 A
Series
AC650
IP Rating
IP54
Output Frequency
240Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
142mm
Overall Length
132mm
Overall Width
73mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
4 A
Series
AC650
IP Rating
IP54
Output Frequency
240Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
142mm
Overall Length
132mm
Overall Width
73mm
Country of Origin
United Kingdom