Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.5 A, AC650 Series

RS Stock No.: 477-5483Brand: ParkerManufacturers Part No.: 650-43145020-BF1P00-A2
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Parker

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.5 A

Series

AC650

IP Rating

IP54

Output Frequency

240Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

173mm

Overall Length

188mm

Overall Width

73mm

Country of Origin

United Kingdom

Product details

Single and Three Phase Input 650 Series, Enclosed IP54

A range of 650 series inverters, both single and three phase, enclosed in a sheet steel enclosure for additional protection to IP54

The fascia mounted operator module provides the access to the following functions and information; motor speed control, motor direction of rotation, motor start and stop, together with diagnostic information
Ideal for either direct wall or machine mounting
Input supply voltage tolerance: ±10%

Parker SSD 600 Range

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.5 A, AC650 Series

P.O.A.

Parker Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.5 A, AC650 Series
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Parker

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.5 A

Series

AC650

IP Rating

IP54

Output Frequency

240Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

173mm

Overall Length

188mm

Overall Width

73mm

Country of Origin

United Kingdom

Product details

Single and Three Phase Input 650 Series, Enclosed IP54

A range of 650 series inverters, both single and three phase, enclosed in a sheet steel enclosure for additional protection to IP54

The fascia mounted operator module provides the access to the following functions and information; motor speed control, motor direction of rotation, motor start and stop, together with diagnostic information
Ideal for either direct wall or machine mounting
Input supply voltage tolerance: ±10%

Parker SSD 600 Range

You may be interested in