Parker G 3/8 Female to G 3/8 Female, 6J6K4S

RS Stock No.: 498-261Brand: ParkerManufacturers Part No.: 6J6K4S
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

G 3/8 Female

Connector A - Thread Size

3/8in

Connector B

G 3/8 Female

Connector B - Thread Size

3/8in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Female

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

380 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Elbow & Tee Adaptors

BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

Stock information temporarily unavailable.

P.O.A.

Parker G 3/8 Female to G 3/8 Female, 6J6K4S

P.O.A.

Parker G 3/8 Female to G 3/8 Female, 6J6K4S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

G 3/8 Female

Connector A - Thread Size

3/8in

Connector B

G 3/8 Female

Connector B - Thread Size

3/8in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Female

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

380 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Elbow & Tee Adaptors

BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.