Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

G1/8 5 port lever detent valve

RS Stock No.: 183-5172Brand: ParkerManufacturers Part No.: 8L501-204

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/8

Thread Size

1/8in

Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2

Stock information temporarily unavailable.

P.O.A.

G1/8 5 port lever detent valve

P.O.A.

G1/8 5 port lever detent valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/8

Thread Size

1/8in

Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2