G1/4 5/2 pilot/spring valve

RS Stock No.: 720-287Brand: ParkerManufacturers Part No.: 8L502-102
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

8L

Number of Ports

5/2

Body Material

Zinc Die Cast Aluminium

Maximum Flow Rate

28L/min

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G

View all in Pneumatic Solenoid Valves

Stock information temporarily unavailable.

P.O.A.

G1/4 5/2 pilot/spring valve

P.O.A.

G1/4 5/2 pilot/spring valve

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

8L

Number of Ports

5/2

Body Material

Zinc Die Cast Aluminium

Maximum Flow Rate

28L/min

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G