G1/8 optima solenoid/spring valve
Technical Document
Specifications
Brand
ParkerConnection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
8LM
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Zinc Alloy
Maximum Flow Rate
18L/min
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Thread Size
1/8in
Maximum Operating Pressure
10 bar
Thread Standard
G
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ParkerConnection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
8LM
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Zinc Alloy
Maximum Flow Rate
18L/min
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Thread Size
1/8in
Maximum Operating Pressure
10 bar
Thread Standard
G