Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker ARC 10bar In-Line Restrictor Valve, Threaded, G 1/8 Male

RS Stock No.: 192-9233Brand: ParkerManufacturers Part No.: ARC1/8
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

Parker

Threaded Inlet Connection

G 1/8 Male

Inlet Connection Type

Threaded

Manufacturer Series

ARC

Type

Restrictor

Maximum Input Pressure

10bar

Threaded Inlet Connection Thread Gender

Male

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/8 in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker ARC 10bar In-Line Restrictor Valve, Threaded, G 1/8 Male

P.O.A.

Parker ARC 10bar In-Line Restrictor Valve, Threaded, G 1/8 Male
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Threaded Inlet Connection

G 1/8 Male

Inlet Connection Type

Threaded

Manufacturer Series

ARC

Type

Restrictor

Maximum Input Pressure

10bar

Threaded Inlet Connection Thread Gender

Male

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/8 in