Technical Document
Specifications
Brand
ParkerThread
G 1/2 Male
Coupling Gender
Female
Thread Size
1/2in
Material
Brass
Series
60 Series
Compatible with
CEJN 320/410, ISO 7241-1-B, Rectus 25/27
Type
Nipple
Locking Style
Ball Lock
Finish
Yellow Chromated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Male
Maximum Operating Pressure
1001 psi
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-40°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerThread
G 1/2 Male
Coupling Gender
Female
Thread Size
1/2in
Material
Brass
Series
60 Series
Compatible with
CEJN 320/410, ISO 7241-1-B, Rectus 25/27
Type
Nipple
Locking Style
Ball Lock
Finish
Yellow Chromated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Male
Maximum Operating Pressure
1001 psi
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-40°C
