Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Steel Female Hydraulic Quick Connect Coupling, G 3/8 Female

RS Stock No.: 498-508Brand: ParkerManufacturers Part No.: FEF-371-6FB
brand-logo

Technical Document

Specifications

Brand

Parker

Thread

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Material

Steel

Series

FEF Series

Compatible with

CEJN 320/410, Rectus 25/27

Type

Union

Locking Style

Ball Lock

Finish

Chrome 6 Free Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

30 MPa

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Product details

Flush Face Series

Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals.

Conforms to HTMA standards (Hydraulic Tool Manufacturers Association)
Non-spill design - minimal fluid loss during disconnection and minimal air inclusion when connecting coupler halves
Flush face - prevention of dirt ingress and easy wipe clean male faces

Standards

HTMA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker Steel Female Hydraulic Quick Connect Coupling, G 3/8 Female

P.O.A.

Parker Steel Female Hydraulic Quick Connect Coupling, G 3/8 Female
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Thread

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Material

Steel

Series

FEF Series

Compatible with

CEJN 320/410, Rectus 25/27

Type

Union

Locking Style

Ball Lock

Finish

Chrome 6 Free Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

30 MPa

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Product details

Flush Face Series

Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals.

Conforms to HTMA standards (Hydraulic Tool Manufacturers Association)
Non-spill design - minimal fluid loss during disconnection and minimal air inclusion when connecting coupler halves
Flush face - prevention of dirt ingress and easy wipe clean male faces

Standards

HTMA