Technical Document
Specifications
Brand
ParkerFiltration Size
0.01µm
Port Connection
G 3/4
Drain Type
Manual
Manufacturer Series
80
Typical Flow Rate
105L/s
Maximum Operating Pressure
17 bar
Maximum Operating Temperature
+80°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Port Connection Thread Size
3/4 in
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerFiltration Size
0.01µm
Port Connection
G 3/4
Drain Type
Manual
Manufacturer Series
80
Typical Flow Rate
105L/s
Maximum Operating Pressure
17 bar
Maximum Operating Temperature
+80°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Port Connection Thread Size
3/4 in