Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker G 3/4 Pneumatic Air Lubricator 10 bar, P3M Series

RS Stock No.: 469-692Brand: ParkerManufacturers Part No.: P3MLA16LSMN
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

Parker

Port Connection

G 3/4

Port Connection Thread Size

3/4 in

Manufacturer Series

P3M

Fill Under Pressure

Yes

Typical Flow Rate

103L/s

Drain Type

None

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker G 3/4 Pneumatic Air Lubricator 10 bar, P3M Series

P.O.A.

Parker G 3/4 Pneumatic Air Lubricator 10 bar, P3M Series
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Parker

Port Connection

G 3/4

Port Connection Thread Size

3/4 in

Manufacturer Series

P3M

Fill Under Pressure

Yes

Typical Flow Rate

103L/s

Drain Type

None

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

You may be interested in