Technical Documents
Specifications
Brand
ParkerProduct Type
Hydraulic Pressure Reducing Valve
Mount Pattern
DIN
Maximum Operating Pressure
350 bar
Seal Material
Fluorocarbon Elastomer
Maximum Flow Rate
60L/min
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-20°C
Standards/Approvals
None
Pressure Setting Range
210 bar
Country of Origin
Switzerland
Product Details
The Parker proportional pressure reducing valve designed for machine tools, ensuring consistent pressure regulation on the secondary side while adapting seamlessly to varying inlet pressures.
Stock information temporarily unavailable.
AED 12,647.08
AED 12,647.08 Each (ex VAT)
AED 13,279.43
AED 13,279.43 Each (inc. VAT)
1
AED 12,647.08
AED 12,647.08 Each (ex VAT)
AED 13,279.43
AED 13,279.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerProduct Type
Hydraulic Pressure Reducing Valve
Mount Pattern
DIN
Maximum Operating Pressure
350 bar
Seal Material
Fluorocarbon Elastomer
Maximum Flow Rate
60L/min
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-20°C
Standards/Approvals
None
Pressure Setting Range
210 bar
Country of Origin
Switzerland
Product Details
The Parker proportional pressure reducing valve designed for machine tools, ensuring consistent pressure regulation on the secondary side while adapting seamlessly to varying inlet pressures.