Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Analogue Diagnostic Monitor S.850022, Series System 20 Oil, Water

RS Stock No.: 196-2662Brand: ParkerManufacturers Part No.: S.850022
brand-logo

Technical Document

Specifications

Brand

Parker

Fluid Type

Oil, Water

Diagnostic Type

Flow, Pressure, Temperature

Manufacturer Series

System 20

Display Type

Analogue

Maximum Operating Pressure

420 bar

Product details

Diagnostic Equipment - System 20

System 20 condition monitoring comprising a calibrated analogue monitor designed to connect to an inline sensor to provide the user with an accurate and repeatable analysis of system flow, pressure and temperature simultaneously, without having to stop the machine. The system is compatible with all mineral oils, water and water / oil emulsions up to a maximum working pressure of 420 bar. The sensors are capable of accepting reverse flow to an accuracy of ±5% full scale deflection.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker Analogue Diagnostic Monitor S.850022, Series System 20 Oil, Water

P.O.A.

Parker Analogue Diagnostic Monitor S.850022, Series System 20 Oil, Water
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Fluid Type

Oil, Water

Diagnostic Type

Flow, Pressure, Temperature

Manufacturer Series

System 20

Display Type

Analogue

Maximum Operating Pressure

420 bar

Product details

Diagnostic Equipment - System 20

System 20 condition monitoring comprising a calibrated analogue monitor designed to connect to an inline sensor to provide the user with an accurate and repeatable analysis of system flow, pressure and temperature simultaneously, without having to stop the machine. The system is compatible with all mineral oils, water and water / oil emulsions up to a maximum working pressure of 420 bar. The sensors are capable of accepting reverse flow to an accuracy of ±5% full scale deflection.