Patlite Cabinet Lighting

RS Stock No.: 864-1974Brand: PatliteManufacturers Part No.: CLA1S-24-CD-30
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

Patlite

Series

CLA

Lens Colour

Daylight

Bulb Type

LED

Supply Voltage

24 V dc

Height

30mm

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Patlite CLA Series

Patlite CLA series LED strip lights are available in a range of lengths suitable for use in a wide variety of applications.

Tempered glass lens
Aluminium housing
IP67 rated
Mounting brackets available

You may be interested in
View all in Machine Lights

Stock information temporarily unavailable.

P.O.A.

Patlite Cabinet Lighting

P.O.A.

Patlite Cabinet Lighting

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Patlite

Series

CLA

Lens Colour

Daylight

Bulb Type

LED

Supply Voltage

24 V dc

Height

30mm

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Patlite CLA Series

Patlite CLA series LED strip lights are available in a range of lengths suitable for use in a wide variety of applications.

Tempered glass lens
Aluminium housing
IP67 rated
Mounting brackets available

You may be interested in