Technical Document
Specifications
Brand
PatliteSeries
CWA
Lens Colour
Daylight
Bulb Type
LED
Supply Voltage
24 V dc
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Country of Origin
Switzerland
Product details
Patlite CWA Series
Patlite CWA series LED strip lights are available in a range of lengths suitable for use in a wide variety of applications.
Tempered glass lens
Aluminium housing
IP69K rated
Daisy chainable
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PatliteSeries
CWA
Lens Colour
Daylight
Bulb Type
LED
Supply Voltage
24 V dc
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Country of Origin
Switzerland
Product details
Patlite CWA Series
Patlite CWA series LED strip lights are available in a range of lengths suitable for use in a wide variety of applications.
Tempered glass lens
Aluminium housing
IP69K rated
Daisy chainable
