Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Patlite LME Series Amber, Green, Red Flashing Effect Beacon Tower, 24 V ac/dc, LED Bulb

RS Stock No.: 864-1416Brand: PatliteManufacturers Part No.: LME-302UFBW-RYG
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

LME

Light Effect

Flashing

Lens Colour

Amber, Green, Red

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

232.4mm

Base Diameter

60mm

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Housing Colour

Silver

Country of Origin

Indonesia

Product details

Patlite LME Series

Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Patlite LME Series Amber, Green, Red Flashing Effect Beacon Tower, 24 V ac/dc, LED Bulb

P.O.A.

Patlite LME Series Amber, Green, Red Flashing Effect Beacon Tower, 24 V ac/dc, LED Bulb
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Patlite

Series

LME

Light Effect

Flashing

Lens Colour

Amber, Green, Red

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

232.4mm

Base Diameter

60mm

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Housing Colour

Silver

Country of Origin

Indonesia

Product details

Patlite LME Series

Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.