Technical Document
Specifications
Brand
PCNResistance
68mΩ
Power Rating
1.5W
Tolerance
±0.5%
Technology
Metal Film
Series
PBV
Temperature Coefficient
±30ppm/°C
Maximum Operating Temperature
+125°C
Lead Pitch
5.1mm
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Shunt Resistor PBV Series
Heat radiating function
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
AED 54.65
Each (ex VAT)
AED 57.38
Each (inc VAT)
1
AED 54.65
Each (ex VAT)
AED 57.38
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 54.65 |
5 - 9 | AED 52.50 |
10 - 24 | AED 49.75 |
25+ | AED 47.00 |
Technical Document
Specifications
Brand
PCNResistance
68mΩ
Power Rating
1.5W
Tolerance
±0.5%
Technology
Metal Film
Series
PBV
Temperature Coefficient
±30ppm/°C
Maximum Operating Temperature
+125°C
Lead Pitch
5.1mm
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Shunt Resistor PBV Series
Heat radiating function
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.