Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Twist Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
10 bar
Component Type
Bath Tap
Thread Size
3/4in
Thread Standard
BSP
Product details
Sink, Basin & Bath
Back nuts, sealing washers and instruction leaflet included
Supplied in pairs
You may be interested in
Pegler Yorkshire Chrome Plated Brass Twist Handle High Neck Cold Sink Tap, 3/4inBrand: Pegler Yorkshire
AED 324.52Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Chrome Plated Brass Twist Handle Bath Tap, 3/4in
1
P.O.A.
Chrome Plated Brass Twist Handle Bath Tap, 3/4in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pegler Yorkshire Chrome Plated Brass Twist Handle High Neck Cold Sink Tap, 3/4inBrand: Pegler Yorkshire
AED 324.52Each (ex VAT)
Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Twist Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
10 bar
Component Type
Bath Tap
Thread Size
3/4in
Thread Standard
BSP
Product details
Sink, Basin & Bath
Back nuts, sealing washers and instruction leaflet included
Supplied in pairs
You may be interested in
Pegler Yorkshire Chrome Plated Brass Twist Handle High Neck Cold Sink Tap, 3/4inBrand: Pegler Yorkshire
AED 324.52Each (ex VAT)
