Technical Document
Specifications
Brand
PeliMaterial
PP
Internal Height
156.2 mm
Internal Width
450.9 mm
Internal Depth
258.6mm
Internal Dimensions
156.2 x 450.9 x 258.6mm
External Height
175 mm
External Width
486.9 mm
External Depth
325.1mm
External Dimensions
175 x 486.9 x 325.1mm
Foam
Yes
Watertight or Waterproof
Yes
Colour
Black
Material Type
Plastic
Lockable
Yes
Dividers
Yes
Finish
Smooth
Series
1485
Weight
2.4kg
Country of Origin
United States
Product details
Peli Air 1485 Series Cases
The Peli Air 1485 range are the lightest premium Protective Case on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1485 - Standard
1485NF - With No Foam
1485WD - With Padded Dividers
1485TP - With TrekPak Divider System
Features and Benefits:
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
PeliMaterial
PP
Internal Height
156.2 mm
Internal Width
450.9 mm
Internal Depth
258.6mm
Internal Dimensions
156.2 x 450.9 x 258.6mm
External Height
175 mm
External Width
486.9 mm
External Depth
325.1mm
External Dimensions
175 x 486.9 x 325.1mm
Foam
Yes
Watertight or Waterproof
Yes
Colour
Black
Material Type
Plastic
Lockable
Yes
Dividers
Yes
Finish
Smooth
Series
1485
Weight
2.4kg
Country of Origin
United States
Product details
Peli Air 1485 Series Cases
The Peli Air 1485 range are the lightest premium Protective Case on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1485 - Standard
1485NF - With No Foam
1485WD - With Padded Dividers
1485TP - With TrekPak Divider System
Features and Benefits:
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle