Peli 1557 Waterproof Plastic, Polymer Equipment case, 487 x 401 x 267mm

RS Stock No.: 169-6984Brand: PeliManufacturers Part No.: 015570-0010-150E
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Peli

Material

Polymer

Internal Height

440 mm

Internal Width

330 mm

Internal Depth

250mm

Internal Dimensions

440 x 330 x 248mm

External Height

487 mm

External Width

401 mm

External Depth

267mm

External Dimensions

487 x 401 x 267mm

Watertight or Waterproof

Yes

Wheels

No

Material Type

Plastic, Polymer

Colour

Orange

IP Rating

IP67

Lockable

Yes

Weight

3kg

Series

1557

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Peli 1557 Waterproof Plastic, Polymer Equipment case, 487 x 401 x 267mm

P.O.A.

Peli 1557 Waterproof Plastic, Polymer Equipment case, 487 x 401 x 267mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Peli

Material

Polymer

Internal Height

440 mm

Internal Width

330 mm

Internal Depth

250mm

Internal Dimensions

440 x 330 x 248mm

External Height

487 mm

External Width

401 mm

External Depth

267mm

External Dimensions

487 x 401 x 267mm

Watertight or Waterproof

Yes

Wheels

No

Material Type

Plastic, Polymer

Colour

Orange

IP Rating

IP67

Lockable

Yes

Weight

3kg

Series

1557

Country of Origin

United States