Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Peli 1630 Waterproof Plastic Equipment case With Wheels, 794 x 615 x 444mm

RS Stock No.: 905-3797Brand: PeliManufacturers Part No.: 1630-000-110E001
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Peli

Material

PP

Internal Height

703 mm

Internal Width

533 mm

Internal Depth

394mm

Internal Dimensions

703 x 533 x 394mm

External Height

794 mm

External Width

615 mm

External Depth

444mm

External Dimensions

794 x 615 x 444mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Lockable

Yes

IP Rating

IP67

Series

1630

Weight

16.3kg

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Peli 1630 Waterproof Plastic Equipment case With Wheels, 794 x 615 x 444mm

P.O.A.

Peli 1630 Waterproof Plastic Equipment case With Wheels, 794 x 615 x 444mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Peli

Material

PP

Internal Height

703 mm

Internal Width

533 mm

Internal Depth

394mm

Internal Dimensions

703 x 533 x 394mm

External Height

794 mm

External Width

615 mm

External Depth

444mm

External Dimensions

794 x 615 x 444mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Lockable

Yes

IP Rating

IP67

Series

1630

Weight

16.3kg

Country of Origin

United States

You may be interested in