Pepperl + Fuchs Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 15 → 34 V dc

RS Stock No.: 506-2643Brand: Pepperl + FuchsManufacturers Part No.: 3RG40130AF33
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Body Style

Threaded Barrel

Detection Range

5 mm

Supply Voltage

15 → 34 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

150 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Czech Republic

Product details

BERO 3RG40 - Inductive proximity switch, M8-M30 design

BERO inductive proximity switch
Switching distance1.5 → 10 mm
Short, cylindrical design
Embedded installation
Cable or plug version
LED status display

Features

Spurious switch-on pulse
Short-circuit proof / overload resistant
Polarity protection
Wire breakage protection
Anti-inductive protection

Approvals

CE

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 15 → 34 V dc

P.O.A.

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 15 → 34 V dc

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M18

Body Style

Threaded Barrel

Detection Range

5 mm

Supply Voltage

15 → 34 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

150 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Czech Republic

Product details

BERO 3RG40 - Inductive proximity switch, M8-M30 design

BERO inductive proximity switch
Switching distance1.5 → 10 mm
Short, cylindrical design
Embedded installation
Cable or plug version
LED status display

Features

Spurious switch-on pulse
Short-circuit proof / overload resistant
Polarity protection
Wire breakage protection
Anti-inductive protection

Approvals

CE