Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Block
Output Type
PNP
Detection Range
200 mm
Terminal Type
5-Pin M12 Connector
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
66mm
Switching Frequency
250 Hz
Width
15mm
Depth
38mm
Maximum dc Voltage
30V
Switching Current
150 mA
Housing Material
Metal
Maximum Operating Temperature
+70°C
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Country of Origin
Germany
Product details
Sonar BERO 3RG64 - ultrasonic sensor, K08 design
Ultrasonic proximity switch to 800mm
Cubic design K08
3 operating modes
Setting via Teach-In function
LED status displays
Connector design
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Block
Output Type
PNP
Detection Range
200 mm
Terminal Type
5-Pin M12 Connector
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
66mm
Switching Frequency
250 Hz
Width
15mm
Depth
38mm
Maximum dc Voltage
30V
Switching Current
150 mA
Housing Material
Metal
Maximum Operating Temperature
+70°C
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Country of Origin
Germany
Product details
Sonar BERO 3RG64 - ultrasonic sensor, K08 design
Ultrasonic proximity switch to 800mm
Cubic design K08
3 operating modes
Setting via Teach-In function
LED status displays
Connector design