Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 12 m Detection Range

RS Stock No.: 500-193Brand: Pepperl + FuchsManufacturers Part No.: 3RG7057-3CD00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

12 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

<0.2 ms

Housing Material

ABS

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 12 m Detection Range

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 12 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

12 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

<0.2 ms

Housing Material

ABS

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C