Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs 1 Channel Galvanic Barrier

RS Stock No.: 428-017Brand: Pepperl + FuchsManufacturers Part No.: KFD2-STC4-EX1
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Barrier Type

Galvanic Barrier

Maximum Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

20 → 35V dc

Maximum Current

86.8mA

Operating Temperature Range

-20 → +60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs 1 Channel Galvanic Barrier

P.O.A.

Pepperl + Fuchs 1 Channel Galvanic Barrier
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Channels

1

Barrier Type

Galvanic Barrier

Maximum Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

20 → 35V dc

Maximum Current

86.8mA

Operating Temperature Range

-20 → +60°C