Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 18 → 120 mm Detection Range

RS Stock No.: 891-9494Brand: Pepperl + FuchsManufacturers Part No.: ML6-8-H-120-RT/59/65a/115/136
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

18 → 120 mm

Output Type

PUSH/PULL

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

<25 mA

Response Time

500 μs

Series

ML6

Housing Material

ABS

Mounting Type

Cable Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Standards Met

CCC, CE, cULus, EN, IEC, VISC

Country of Origin

Singapore

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 18 → 120 mm Detection Range

P.O.A.

Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 18 → 120 mm Detection Range
Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

18 → 120 mm

Output Type

PUSH/PULL

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

<25 mA

Response Time

500 μs

Series

ML6

Housing Material

ABS

Mounting Type

Cable Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Standards Met

CCC, CE, cULus, EN, IEC, VISC

Country of Origin

Singapore