Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Thread Size
M12 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
7 mm
Terminal Type
M12 - 4 Pin
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
50mm
Mounting Type
Non Flush
Switching Current
100 mA
Housing Material
Brass
Maximum Switching Frequency
300Hz
Maximum Operating Temperature
+70°C
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Country of Origin
Indonesia
Stock information temporarily unavailable.
Please check again later.
AED 302.30
Each (ex VAT)
AED 317.42
Each (inc VAT)
1
AED 302.30
Each (ex VAT)
AED 317.42
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 302.30 |
5+ | AED 290.25 |
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Thread Size
M12 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
7 mm
Terminal Type
M12 - 4 Pin
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
50mm
Mounting Type
Non Flush
Switching Current
100 mA
Housing Material
Brass
Maximum Switching Frequency
300Hz
Maximum Operating Temperature
+70°C
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Country of Origin
Indonesia