Pepperl + Fuchs Barrel-Style Proximity Sensor, 1.5 mm Detection, NAMUR Output, 8.2 V dc, IP67

RS Stock No.: 280-6490Brand: Pepperl + FuchsManufacturers Part No.: NCB1,5-6,5M25-N0
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Output Type

NAMUR

Detection Range

1.5 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

8.2 V dc

Length

25mm

Mounting Type

Flush Mount

Maximum Switching Frequency

2kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, 1.5 mm Detection, NAMUR Output, 8.2 V dc, IP67

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, 1.5 mm Detection, NAMUR Output, 8.2 V dc, IP67

Stock information temporarily unavailable.

Technical Document

Specifications

Body Style

Barrel

Output Type

NAMUR

Detection Range

1.5 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

8.2 V dc

Length

25mm

Mounting Type

Flush Mount

Maximum Switching Frequency

2kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Pepperl + Fuchs