Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, NAMUR Output, 8.2 V dc, IP66, IP67

RS Stock No.: 285-425Brand: Pepperl + FuchsManufacturers Part No.: NCB5-18GM40-N0
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

NAMUR

Detection Range

5 mm

Terminal Type

Wire Lead

IP Rating

IP66, IP67

Supply Voltage

8.2 V dc

Length

40mm

Mounting Type

Flush Mount

Maximum Switching Frequency

400Hz

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Pepperl + Fuchs

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, NAMUR Output, 8.2 V dc, IP66, IP67

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, NAMUR Output, 8.2 V dc, IP66, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

NAMUR

Detection Range

5 mm

Terminal Type

Wire Lead

IP Rating

IP66, IP67

Supply Voltage

8.2 V dc

Length

40mm

Mounting Type

Flush Mount

Maximum Switching Frequency

400Hz

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Pepperl + Fuchs