Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl & Fuchs Block-Style Proximity Sensor, 2 mm Detection, NAMUR Output, 8.2 V dc, IP67

RS Stock No.: 289-8528Brand: Pepperl + FuchsManufacturers Part No.: NJ2-V3-N
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Output Type

NAMUR

Detection Range

2 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

8.2 V dc

Length

27.8mm

Width

16mm

Depth

10.2mm

Maximum Switching Frequency

1kHz

Housing Material

PBT

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Product details

NAMUR Microswitch Style

Must be used with isolation barrier interface see typically (RS stock no

.

703-7043)
Manufactured from PBT and PPS
Operating temperature range –25 to +100°C
Embeddable
27.8x16x10.2mm (H/W/D)
DIN19234
IP67

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pepperl & Fuchs Block-Style Proximity Sensor, 2 mm Detection, NAMUR Output, 8.2 V dc, IP67

P.O.A.

Pepperl & Fuchs Block-Style Proximity Sensor, 2 mm Detection, NAMUR Output, 8.2 V dc, IP67
Stock information temporarily unavailable.

Technical Document

Specifications

Body Style

Block

Output Type

NAMUR

Detection Range

2 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

8.2 V dc

Length

27.8mm

Width

16mm

Depth

10.2mm

Maximum Switching Frequency

1kHz

Housing Material

PBT

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Product details

NAMUR Microswitch Style

Must be used with isolation barrier interface see typically (RS stock no

.

703-7043)
Manufactured from PBT and PPS
Operating temperature range –25 to +100°C
Embeddable
27.8x16x10.2mm (H/W/D)
DIN19234
IP67