
Technical Documents
Specifications
Brand
Pepperl + FuchsProduct Type
Photoelectric Sensor
Sensor Style
Cylindrical
Detection Type
Background Suppression
Output Type
PNP
Maximum DC Voltage
30V dc
Light Source
LED
Minimum Operating Temperature
-40°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
UL Approval E87056, Class 2 power supply, cULus Listed, EN 60947-5-2, type rating 1
Response Time
1ms
Hazardous Area Certification
No
Mount Type
Cylindrical
Series
OBT150
Housing Material
Brass Nickel Plated
Detection Range
10 → 150 mm
Country of Origin
Vietnam
Stock information temporarily unavailable.
AED 451.59
AED 451.59 Each (ex VAT)
AED 474.17
AED 474.17 Each (inc. VAT)
1
AED 451.59
AED 451.59 Each (ex VAT)
AED 474.17
AED 474.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Pepperl + FuchsProduct Type
Photoelectric Sensor
Sensor Style
Cylindrical
Detection Type
Background Suppression
Output Type
PNP
Maximum DC Voltage
30V dc
Light Source
LED
Minimum Operating Temperature
-40°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
UL Approval E87056, Class 2 power supply, cULus Listed, EN 60947-5-2, type rating 1
Response Time
1ms
Hazardous Area Certification
No
Mount Type
Cylindrical
Series
OBT150
Housing Material
Brass Nickel Plated
Detection Range
10 → 150 mm
Country of Origin
Vietnam