Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Block
Output Type
NPN
Detection Range
1500 mm
Terminal Type
3-Pin M8 Connector
IP Rating
IP54
Supply Voltage
18 → 30 V dc
Length
40mm
Switching Frequency
120 Hz
Width
25mm
Depth
18mm
Maximum dc Voltage
30V
Switching Current
50 mA
Housing Material
Nylon 66
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Block
Output Type
NPN
Detection Range
1500 mm
Terminal Type
3-Pin M8 Connector
IP Rating
IP54
Supply Voltage
18 → 30 V dc
Length
40mm
Switching Frequency
120 Hz
Width
25mm
Depth
18mm
Maximum dc Voltage
30V
Switching Current
50 mA
Housing Material
Nylon 66
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C