Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Block-Style Proximity Sensor, 1500 mm Detection, PNP Output, 18 → 30 V dc, IP54

RS Stock No.: 458-5123Brand: Pepperl + FuchsManufacturers Part No.: UBE1500-F64-SE2-V3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Output Type

PNP

Detection Range

1500 mm

Terminal Type

3-Pin M8 Connector

IP Rating

IP54

Supply Voltage

18 → 30 V dc

Length

40mm

Switching Frequency

120 Hz

Width

25mm

Depth

18mm

Maximum dc Voltage

30V

Switching Current

200 mA

Housing Material

Nylon 66

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Country of Origin

Singapore

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 1500 mm Detection, PNP Output, 18 → 30 V dc, IP54

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 1500 mm Detection, PNP Output, 18 → 30 V dc, IP54
Stock information temporarily unavailable.

Technical Document

Specifications

Body Style

Block

Output Type

PNP

Detection Range

1500 mm

Terminal Type

3-Pin M8 Connector

IP Rating

IP54

Supply Voltage

18 → 30 V dc

Length

40mm

Switching Frequency

120 Hz

Width

25mm

Depth

18mm

Maximum dc Voltage

30V

Switching Current

200 mA

Housing Material

Nylon 66

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Country of Origin

Singapore