Pipe & Thread Sealant Gel for Threadlocking 10 ml Bottle
Technical Document
Specifications
Brand
PermatexApplication
Threadlocking
Colour
Blue
Maximum Operating Temperature
+149°C
Strength
Medium
Minimum Operating Temperature
-54°C
Package Size
10 ml
Product Form
Gel
Package Type
Bottle
Cure Time
24 h
Operating Temperature Range
-54 → +149 °C
Special Features
Anaerobic
Product details
Permatex® Threadlock Gel Blue
Ideal for all 6 mm to 25 mm diameter threaded assemblies
Excellent chemical resistance
Eliminates vibration loosening
Seals against leakage
Prevents rusting of threads
Designed for use on vertical or hard-to-reach applications
Cures without cracking or shrinking
Adjusts or disassembles with hand tools
No mess Gel Twist™ applicator
Gel-type product does not drip when applied
Single component
No curing outside of joint
Thixotropic: resists dripping from threads during assembly
No torque compensation required during assembly
Applications:
Prevents loosening and reliably locks and seals all threaded fastener assemblies 6 mm to 25 mm where service removability is important.
Standards
NSF White Book registered
Threadlocking and Retainers
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PermatexApplication
Threadlocking
Colour
Blue
Maximum Operating Temperature
+149°C
Strength
Medium
Minimum Operating Temperature
-54°C
Package Size
10 ml
Product Form
Gel
Package Type
Bottle
Cure Time
24 h
Operating Temperature Range
-54 → +149 °C
Special Features
Anaerobic
Product details
Permatex® Threadlock Gel Blue
Ideal for all 6 mm to 25 mm diameter threaded assemblies
Excellent chemical resistance
Eliminates vibration loosening
Seals against leakage
Prevents rusting of threads
Designed for use on vertical or hard-to-reach applications
Cures without cracking or shrinking
Adjusts or disassembles with hand tools
No mess Gel Twist™ applicator
Gel-type product does not drip when applied
Single component
No curing outside of joint
Thixotropic: resists dripping from threads during assembly
No torque compensation required during assembly
Applications:
Prevents loosening and reliably locks and seals all threaded fastener assemblies 6 mm to 25 mm where service removability is important.
Standards
NSF White Book registered