Pipe & Thread Sealant Liquid for Threadlocking 250 ml Bottle

RS Stock No.: 726-8874Brand: PermatexManufacturers Part No.: 24325A
View all in Pipe Sealants

Technical Document

Specifications

Application

Threadlocking

Colour

Blue

Maximum Operating Temperature

+149°C

Minimum Operating Temperature

-54°C

Package Size

250 ml

Product Form

Liquid

Package Type

Bottle

Cure Time

24 h

Operating Temperature Range

-54 → +149 °C

Special Features

Anaerobic

Product details

Permatex® Surface Insensitive Threadlock Blue

Meduim Strength anaerobic threadlocking material
Helps resist leakage, shock and vibration
Ideal for all nut and bolt assemblies 6 mm to 20 mm
Excellent chemical resistance
Easily removable with hand tools for servicing requirements
Prevents rusting of threads
Cures without cracking or shrinking
No mixing
No curing outside of joint
Thixotropic: Resists dripping from threads during assembly
No torque compensation required during assembly

Applications:

Belt tensioner bolts
Pulley bolts
Cup and core plugs
Fan hub bolts
Visor mount bolts
Starter mounting bolts
Alternator Mounting Bolts
Intake Manifold Bolts
Valve Cover Bolts
Vacuum Adjustment Screws
Oil Pan Bolts
Axle Cover Screws
Drive Shaft Bolts
Disc Brake Caliper Bolts

Threadlocking and Retainers

You may be interested in
Loctite, 250 ml, 24 h Cure Time
P.O.A.Each (ex VAT)
View all in Pipe Sealants

Stock information temporarily unavailable.

P.O.A.

Pipe & Thread Sealant Liquid for Threadlocking 250 ml Bottle

P.O.A.

Pipe & Thread Sealant Liquid for Threadlocking 250 ml Bottle

Stock information temporarily unavailable.

You may be interested in
Loctite, 250 ml, 24 h Cure Time
P.O.A.Each (ex VAT)

Technical Document

Specifications

Application

Threadlocking

Colour

Blue

Maximum Operating Temperature

+149°C

Minimum Operating Temperature

-54°C

Package Size

250 ml

Product Form

Liquid

Package Type

Bottle

Cure Time

24 h

Operating Temperature Range

-54 → +149 °C

Special Features

Anaerobic

Product details

Permatex® Surface Insensitive Threadlock Blue

Meduim Strength anaerobic threadlocking material
Helps resist leakage, shock and vibration
Ideal for all nut and bolt assemblies 6 mm to 20 mm
Excellent chemical resistance
Easily removable with hand tools for servicing requirements
Prevents rusting of threads
Cures without cracking or shrinking
No mixing
No curing outside of joint
Thixotropic: Resists dripping from threads during assembly
No torque compensation required during assembly

Applications:

Belt tensioner bolts
Pulley bolts
Cup and core plugs
Fan hub bolts
Visor mount bolts
Starter mounting bolts
Alternator Mounting Bolts
Intake Manifold Bolts
Valve Cover Bolts
Vacuum Adjustment Screws
Oil Pan Bolts
Axle Cover Screws
Drive Shaft Bolts
Disc Brake Caliper Bolts

Threadlocking and Retainers

You may be interested in
Loctite, 250 ml, 24 h Cure Time
P.O.A.Each (ex VAT)