Pipe & Thread Sealant Liquid for Threadlocking 10 ml Bottle
Technical Document
Specifications
Brand
PermatexApplication
Threadlocking
Colour
Red
Maximum Operating Temperature
+149°C
Strength
High
Minimum Operating Temperature
-54°C
Package Size
10 ml
Product Form
Liquid
Package Type
Bottle
Cure Time
24 h
Operating Temperature Range
-54 → +149 °C
Special Features
Anaerobic
Product details
Permatex® High Strength Threadlocker Adhesive Red
High Strength anaerobic threadlocking material
Helps resist leakage, shock and vibration
Ideal for all nut and bolt fasteners 10 mm to 25 mm
Excellent chemical resistance
Prevents rusting of threads
Cures without crackingor shrinking
No mixing
No curing outside of joint
No torque compensation required during assembly
Applications:
Cylinder block
Rocker arm studs
Ring gear bolts
Frame bolts
Frame brackets
Hydraulic press studs
Threadlocking and Retainers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
PermatexApplication
Threadlocking
Colour
Red
Maximum Operating Temperature
+149°C
Strength
High
Minimum Operating Temperature
-54°C
Package Size
10 ml
Product Form
Liquid
Package Type
Bottle
Cure Time
24 h
Operating Temperature Range
-54 → +149 °C
Special Features
Anaerobic
Product details
Permatex® High Strength Threadlocker Adhesive Red
High Strength anaerobic threadlocking material
Helps resist leakage, shock and vibration
Ideal for all nut and bolt fasteners 10 mm to 25 mm
Excellent chemical resistance
Prevents rusting of threads
Cures without crackingor shrinking
No mixing
No curing outside of joint
No torque compensation required during assembly
Applications:
Cylinder block
Rocker arm studs
Ring gear bolts
Frame bolts
Frame brackets
Hydraulic press studs