Technical Document
Specifications
Brand
PfannenbergOutput Power
10W
Supply Voltage
110 → 250V ac
Surface Temperature
95°C
Depth
50mm
Height
45mm
Width
29.5mm
Country of Origin
Germany
You may be interested in
Pfannenberg Enclosure Heater, 230V ac, 10W Output, 10W Input, 95°C, 45mm x 29.5mm x 50mmBrand: Pfannenberg
AED 280.20Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Pfannenberg Enclosure Heater, 110 → 250V ac, 10W Output, 95°C, 45mm x 29.5mm x 50mm
1
P.O.A.
Pfannenberg Enclosure Heater, 110 → 250V ac, 10W Output, 95°C, 45mm x 29.5mm x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pfannenberg Enclosure Heater, 230V ac, 10W Output, 10W Input, 95°C, 45mm x 29.5mm x 50mmBrand: Pfannenberg
AED 280.20Each (ex VAT)
Technical Document
Specifications
Brand
PfannenbergOutput Power
10W
Supply Voltage
110 → 250V ac
Surface Temperature
95°C
Depth
50mm
Height
45mm
Width
29.5mm
Country of Origin
Germany
You may be interested in
Pfannenberg Enclosure Heater, 230V ac, 10W Output, 10W Input, 95°C, 45mm x 29.5mm x 50mmBrand: Pfannenberg
AED 280.20Each (ex VAT)
