Technical Document
Specifications
Brand
PfannenbergFilter Type
Exhaust Filter
Product Type
Fan Filter
Fan Size
291 x 291 mm
Thickness
3mm
Frame Material
Thermoplastic
Frame Finish
Grey
Length
320mm
Standards/Approvals
NEMA type 12, UL 50, EN 60529 (IP54/IP55), UL
Width
320mm
Series
Filterfans 4.0
Country of Origin
Germany
Stock information temporarily unavailable.
AED 290.93
AED 290.93 Each (ex VAT)
AED 305.48
AED 305.48 Each (inc. VAT)
1
AED 290.93
AED 290.93 Each (ex VAT)
AED 305.48
AED 305.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PfannenbergFilter Type
Exhaust Filter
Product Type
Fan Filter
Fan Size
291 x 291 mm
Thickness
3mm
Frame Material
Thermoplastic
Frame Finish
Grey
Length
320mm
Standards/Approvals
NEMA type 12, UL 50, EN 60529 (IP54/IP55), UL
Width
320mm
Series
Filterfans 4.0
Country of Origin
Germany
