Technical Document
Specifications
Brand
PfannenbergFilter Type
Exhaust Filter
Fan Size
92 x 92mm
Dimensions
105 x 105mm
Thickness
14mm
Frame Material
PC
Frame Finish
Plastic
Filter Material
Synthetic Fibre
Length
105mm
Width
105mm
Country of Origin
Germany
You may be interested in
Pfannenberg Fan Filter for 92 x 92mm Fans, Fabric Filter, Thermoplastic Frame, 109 x 109mmBrand: Pfannenberg
AED 157.66Each (ex VAT)
P.O.A.
Pfannenberg Fan Filter for 92 x 92mm Fans, Synthetic Fibre Filter, PC Frame, 105 x 105mm
1
P.O.A.
Pfannenberg Fan Filter for 92 x 92mm Fans, Synthetic Fibre Filter, PC Frame, 105 x 105mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Pfannenberg Fan Filter for 92 x 92mm Fans, Fabric Filter, Thermoplastic Frame, 109 x 109mmBrand: Pfannenberg
AED 157.66Each (ex VAT)
Technical Document
Specifications
Brand
PfannenbergFilter Type
Exhaust Filter
Fan Size
92 x 92mm
Dimensions
105 x 105mm
Thickness
14mm
Frame Material
PC
Frame Finish
Plastic
Filter Material
Synthetic Fibre
Length
105mm
Width
105mm
Country of Origin
Germany
You may be interested in
Pfannenberg Fan Filter for 92 x 92mm Fans, Fabric Filter, Thermoplastic Frame, 109 x 109mmBrand: Pfannenberg
AED 157.66Each (ex VAT)
