Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Intumescent firestop collar,110mm dia

RS Stock No.: 423-6174Brand: PFC CorofilManufacturers Part No.: 4026
View all in Fillers & Putties

Technical Document

Specifications

Package Type

Bag

Product details

C300 P Intumescent Firestop Collars

Fire Protection Collars offer a simple and effective way to stop the spread of smoke and fire via plastic pipe work passing through fire rated walls and floors.,The collars consist of a powder-coated steel lined with a flexible intumescent material. Fire protection collars are fitted around plastic pipe work and are then surface mounted to fire rated walls or floors. In a fire, the intumescent material is activated and rapidly expands, collapsing the pipe and filling the void.

Tested to BS476 Part 20, up to 4 hour fire protection
Easy to fit around existing pipe work
Maintenance free

Stock information temporarily unavailable.

P.O.A.

Intumescent firestop collar,110mm dia

P.O.A.

Intumescent firestop collar,110mm dia
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

Bag

Product details

C300 P Intumescent Firestop Collars

Fire Protection Collars offer a simple and effective way to stop the spread of smoke and fire via plastic pipe work passing through fire rated walls and floors.,The collars consist of a powder-coated steel lined with a flexible intumescent material. Fire protection collars are fitted around plastic pipe work and are then surface mounted to fire rated walls or floors. In a fire, the intumescent material is activated and rapidly expands, collapsing the pipe and filling the void.

Tested to BS476 Part 20, up to 4 hour fire protection
Easy to fit around existing pipe work
Maintenance free