Technical Document
Specifications
Brand
PhihongAccessory Type
Interchangeable Australia Clip
For Use With
F-Series Folding Prong Wall Adapters
Mounting Style
Wall Mount
Input Current Range
Maximum of 0.3A
Standards Met
CE Certified, C-Tick, cUL/UL, cULus Listed, IEEE1725 Approved, SAA
Country of Origin
China
Product details
Interchangeable Plugs for the F-Series Folding Prong Wall Power Adaptors
Interchangeable plugs to be used with the F-Series of Phihong plug in power supplies
Stock information temporarily unavailable.
Please check again later.
AED 8.30
Each (ex VAT)
AED 8.72
Each (inc VAT)
1
AED 8.30
Each (ex VAT)
AED 8.72
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 8.30 |
5 - 9 | AED 8.10 |
10 - 24 | AED 7.85 |
25 - 49 | AED 7.55 |
50+ | AED 7.30 |
Technical Document
Specifications
Brand
PhihongAccessory Type
Interchangeable Australia Clip
For Use With
F-Series Folding Prong Wall Adapters
Mounting Style
Wall Mount
Input Current Range
Maximum of 0.3A
Standards Met
CE Certified, C-Tick, cUL/UL, cULus Listed, IEEE1725 Approved, SAA
Country of Origin
China
Product details
Interchangeable Plugs for the F-Series Folding Prong Wall Power Adaptors
Interchangeable plugs to be used with the F-Series of Phihong plug in power supplies