Technical Document
Specifications
Brand
PhihongPlug Type
Interchangeable
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
625mA
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 10 mm Centre Positive
Number of Outputs
1
Cable Length
1.5m
Efficiency
79%
MTBF
50000h
Standards Met
ErP Compliant
Width
50mm
Depth
33.25mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Length
71.7mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PhihongPlug Type
Interchangeable
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
625mA
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 10 mm Centre Positive
Number of Outputs
1
Cable Length
1.5m
Efficiency
79%
MTBF
50000h
Standards Met
ErP Compliant
Width
50mm
Depth
33.25mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Length
71.7mm
Country of Origin
China
