Technical Document
Specifications
Brand
PhihongOutput Voltage
56V dc
Output Current
2.86A
Power Rating
160W
Number of Outputs
1
Input Voltage
100 → 240 V ac, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
34.5mm
Efficiency
90%
Minimum Temperature
-20°C
Weight
195g
Maximum Temperature
+70°C
Country of Origin
China
Product details
160W Open Chassis Power Supply, Single Output PSA160 Series
PSA160U series of 160W switch mode embedded AC-DC power supplies, with compact design and universal AC voltage input range. These 160W low cost, open frame AC-DC power supplies have a 2 x 4 inch footprint and they fit 1U height requirements. The PSA160U power supplies feature over current, over voltage and short circuit protection. Typical applications for these 160W switch mode AC-DC power supplies include IT equipment, cable TV, networking equipment and multimedia equipment.
2 x 4 inches footprint
Class B EMI
Fits 1U height
Over current, over voltage and short circuit protection
90 to 264Vac input range
1mA maximum Leakage Current
Approvals
CE, cUL/UL
Stock information temporarily unavailable.
Please check again later.
AED 463.65
Each (ex VAT)
AED 486.83
Each (inc VAT)
1
AED 463.65
Each (ex VAT)
AED 486.83
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 463.65 |
5 - 9 | AED 440.50 |
10 - 24 | AED 417.30 |
25 - 49 | AED 394.10 |
50+ | AED 370.90 |
Technical Document
Specifications
Brand
PhihongOutput Voltage
56V dc
Output Current
2.86A
Power Rating
160W
Number of Outputs
1
Input Voltage
100 → 240 V ac, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
34.5mm
Efficiency
90%
Minimum Temperature
-20°C
Weight
195g
Maximum Temperature
+70°C
Country of Origin
China
Product details
160W Open Chassis Power Supply, Single Output PSA160 Series
PSA160U series of 160W switch mode embedded AC-DC power supplies, with compact design and universal AC voltage input range. These 160W low cost, open frame AC-DC power supplies have a 2 x 4 inch footprint and they fit 1U height requirements. The PSA160U power supplies feature over current, over voltage and short circuit protection. Typical applications for these 160W switch mode AC-DC power supplies include IT equipment, cable TV, networking equipment and multimedia equipment.
2 x 4 inches footprint
Class B EMI
Fits 1U height
Over current, over voltage and short circuit protection
90 to 264Vac input range
1mA maximum Leakage Current
Approvals
CE, cUL/UL