Technical Document
Specifications
Brand
PhihongOutput Voltage
±5 V dc, ±12 V dc
Output Current
2 A, 5 A, 500 mA
Power Rating
60W
Number of Outputs
4
Input Voltage
100 → 240 V ac, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
30mm
Efficiency
68%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
270g
Country of Origin
China
Product details
60W Open Chassis Power Supply,One to Four Outputs PSA45 Series
PSA45 series of 60W switch mode embedded AC-DC power supplies, with compact design and universal AC voltage input range. These 60W industrial, open frame AC-DC power supplies have zero minimum loads and extended design life. The PSA45 power supplies feature over current and over voltage protection. Typical applications for these 60W switch mode AC-DC power supplies include networking, mini-microcomputers, peripherals and terminals.
Industrial power supply
Zero minimum loads
Surface mount controller
ISA 9001 quality system
Extended design life
Approvals
UL, TUV, CSA, CE
Standards
UL 1950, TUV IEC 950, CSA 22.2 234, CE (Low Voltage Directive)
Stock information temporarily unavailable.
Please check again later.
AED 151.60
Each (ex VAT)
AED 159.18
Each (inc VAT)
1
AED 151.60
Each (ex VAT)
AED 159.18
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 151.60 |
5 - 9 | AED 144.05 |
10 - 24 | AED 136.40 |
25 - 49 | AED 128.85 |
50+ | AED 121.30 |
Technical Document
Specifications
Brand
PhihongOutput Voltage
±5 V dc, ±12 V dc
Output Current
2 A, 5 A, 500 mA
Power Rating
60W
Number of Outputs
4
Input Voltage
100 → 240 V ac, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
30mm
Efficiency
68%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
270g
Country of Origin
China
Product details
60W Open Chassis Power Supply,One to Four Outputs PSA45 Series
PSA45 series of 60W switch mode embedded AC-DC power supplies, with compact design and universal AC voltage input range. These 60W industrial, open frame AC-DC power supplies have zero minimum loads and extended design life. The PSA45 power supplies feature over current and over voltage protection. Typical applications for these 60W switch mode AC-DC power supplies include networking, mini-microcomputers, peripherals and terminals.
Industrial power supply
Zero minimum loads
Surface mount controller
ISA 9001 quality system
Extended design life
Approvals
UL, TUV, CSA, CE
Standards
UL 1950, TUV IEC 950, CSA 22.2 234, CE (Low Voltage Directive)